337-035-521-168

Heilind Number:EDA337-035-521-168
Manufacturer:EDAC
Manufacturer Number:337-035-521-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-521-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-521-168

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Boasting a vibrant green color, this connector combines both functionality and aesthetics. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row layout featuring 35 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for various industrial applications. Trust in this Straight-mount orientation connector to deliver efficient performance in your projects.