337-035-521-602

Heilind Number:EDA337-035-521-602
Manufacturer:EDAC
Manufacturer Number:337-035-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-521-602

Detailed Description

Enhance your PCB assembly with this high-performance Card Edge Connector. Designed for optimal connectivity, this green connector features a single row layout with 35 positions, enabling seamless integration into your circuit setup. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. The contact material, made of copper alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation further simplifies installation. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial environments. Trust in its reliable performance for your connectivity needs.