337-035-521-603

Heilind Number:EDA337-035-521-603
Manufacturer:EDAC
Manufacturer Number:337-035-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-521-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue and constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any environment. With a single row design and 35 positions, it offers ample connectivity for your projects. The contact material of Copper Alloy guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation further enhances versatility, making it a must-have component for any electronics enthusiast or professional.