337-035-521-604

Heilind Number:EDA337-035-521-604
Manufacturer:EDAC
Manufacturer Number:337-035-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-521-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application. The 35-position connector features a single row layout, with copper alloy contacts for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. The vibrant green color not only adds a pop of color to your setup but also signifies its eco-friendly construction. Upgrade your connectivity solutions with this essential component, perfect for various industrial and commercial projects.