337-035-521-607

Heilind Number:EDA337-035-521-607
Manufacturer:EDAC
Manufacturer Number:337-035-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-521-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a robust construction with a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its single-row configuration with 35 positions offers ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved for optimal performance. Whether for industrial or commercial applications, this connector is built to withstand harsh operating environments, with an impressive temperature range of -40 to 105°C. Trust in our connector to deliver consistent and secure board-to-board connections in your electronic designs.