337-035-521-612

Heilind Number:EDA337-035-521-612
Manufacturer:EDAC
Manufacturer Number:337-035-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-521-612

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row of 35 positions with a pitch of .156 inches, ensuring secure and efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable operation in extreme environments, withstanding temperatures ranging from -40 to 105°C. Its straight mount orientation and compact form factor make it ideal for space-constrained applications. Elevate your electronic designs with this essential component, perfect for a wide range of industries.