337-035-521-658

Heilind Number:EDA337-035-521-658
Manufacturer:EDAC
Manufacturer Number:337-035-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-521-658

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a single row layout and 35 positions, it offers seamless integration on PCBs. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in industries such as telecommunications, computing, and automotive. Trust in its quality and performance to meet your connectivity needs efficiently.