337-035-521-668

Heilind Number:EDA337-035-521-668
Manufacturer:EDAC
Manufacturer Number:337-035-521-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-521-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-521-668

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durable and safe operation. With a single row layout and a total of 35 positions, it offers seamless integration for your electronic components. The Copper Alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for a wide range of applications, this connector is rated for 3A current and can withstand temperatures from -40 to 105°C. Its straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs. Explore our range of high-quality connectors to elevate your PCB design.