337-035-521-678

Heilind Number:EDA337-035-521-678
Manufacturer:EDAC
Manufacturer Number:337-035-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-521-678

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 35 positions, ensuring reliable signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only offers superior strength but also adds a pop of color to your assembly. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your setup with this essential component and experience seamless connectivity like never before.