337-035-523-102

Heilind Number:EDA337-035-523-102
Manufacturer:EDAC
Manufacturer Number:337-035-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-523-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Its single row configuration, featuring 35 positions, offers ample connectivity options for your circuitry. The contact material, crafted from high-quality Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and a pitch of .156 inches, with a row spacing of .2 inches, make it easy to install and secure on your PCB. Elevate your design with this essential component, perfect for Board-to-Board connections in your projects.