337-035-523-103

Heilind Number:EDA337-035-523-103
Manufacturer:EDAC
Manufacturer Number:337-035-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-523-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector boasts a vibrant Green color and a single-row configuration, perfect for streamlined installations. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and reliable Copper Alloy contacts, it ensures secure and efficient power delivery. Featuring 35 positions with a pitch of .156 inches, it offers ample connectivity options for your circuit board. The straight mount orientation and .2-inch row spacing further facilitate easy assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.