337-035-523-104

Heilind Number:EDA337-035-523-104
Manufacturer:EDAC
Manufacturer Number:337-035-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-523-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in striking green. Designed for seamless integration, it features a single row layout with 35 positions for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a low pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Perfect for various applications, this connector is a must-have for your connectivity needs. Upgrade your setup with this essential component today.