337-035-523-112

Heilind Number:EDA337-035-523-112
Manufacturer:EDAC
Manufacturer Number:337-035-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-523-112

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board connections, it features a single row with 35 positions, providing ample space for seamless integration. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green finish, ensures reliable performance in various environments. With a contact material of Copper Alloy and a pitch of .156 inches, this connector guarantees secure and stable connections. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating within a wide temperature range of -40 to 105°C, it is suitable for use in diverse applications. Elevate your PCB connectivity with this essential component.