337-035-523-158

Heilind Number:EDA337-035-523-158
Manufacturer:EDAC
Manufacturer Number:337-035-523-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-523-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-523-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a streamlined design in a vivid green hue. Engineered for optimal performance, this connector boasts a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. With a single row configuration and 35 positions, it offers seamless integration for your circuitry. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Perfect for board-to-board connections, this connector, with a pitch of .156 in and row spacing of .2 in, provides precise and secure linking. Its straight mount orientation further simplifies installation. Elevate your electronic projects with this essential component, a must-have in any connector toolkit.