337-035-523-602

Heilind Number:EDA337-035-523-602
Manufacturer:EDAC
Manufacturer Number:337-035-523-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-523-602

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, featuring 35 positions for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable power transmission at an amperage of 3A. Its Copper Alloy contacts and .156-inch pitch guarantee secure and efficient data transfer, with a straight mount orientation for easy installation. Designed for optimal performance, it withstands temperatures ranging from -40 to 105°C, making it ideal for a wide range of industrial applications. Upgrade your PCB setup with this essential connector for enhanced functionality and connectivity.