337-035-523-603

Heilind Number:EDA337-035-523-603
Manufacturer:EDAC
Manufacturer Number:337-035-523-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-523-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for efficient power transmission, this connector boasts a robust amperage rating of 3A, ensuring reliable performance. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting use in various environments. Featuring a single row layout with 35 positions, it offers seamless integration on your circuit board. The copper alloy contacts and a pitch of .156 inches ensure secure and stable connections. With a straight mount orientation and a wide operating temperature range from -40 to 105°C, this connector is perfect for industrial and commercial applications. Upgrade your project with this essential component from our extensive range of board-to-board PCB connectors.