337-035-523-604

Heilind Number:EDA337-035-523-604
Manufacturer:EDAC
Manufacturer Number:337-035-523-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-523-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 35 positions, offering ample space for your circuitry needs. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. The contact material, Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is both robust and versatile. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your projects. Elevate your PCB connections with this essential component.