337-035-523-658

Heilind Number:EDA337-035-523-658
Manufacturer:EDAC
Manufacturer Number:337-035-523-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-523-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for optimum performance, this connector features a contact material of Copper Alloy, ensuring reliable transmission. With a housing material of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting a single row configuration with 35 positions, it allows for seamless integration on your circuit board. The .156-inch pitch and .2-inch row spacing provide efficient signal transfer, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your electrical connections with this essential component.