337-035-524-101

Heilind Number:EDA337-035-524-101
Manufacturer:EDAC
Manufacturer Number:337-035-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-524-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green design, it offers a sleek and efficient solution for your electronic assembly needs. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission and long-lasting performance. The single-row configuration, along with 35 positions, provides ample connectivity options for your devices. Crafted with precision, the copper alloy contacts guarantee optimal signal transfer. Its .156-inch pitch and .2-inch row spacing allow for seamless integration onto your board. Whether for industrial or commercial use, this connector is designed to withstand extreme operating conditions, with an impressive temperature range of -40 to 105°C. Elevate your PCB connections with this essential component.