337-035-524-102

Heilind Number:EDA337-035-524-102
Manufacturer:EDAC
Manufacturer Number:337-035-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-524-102

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. Designed for high-performance applications, this connector features a single row layout with 35 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees long-lasting performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. The vibrant green color not only adds a pop of visual appeal but also signifies its compliance with industry standards. Whether you're integrating it in industrial machinery or telecommunications equipment, its 3A amperage rating and wide operating temperature range of -40 to 105°C make it a versatile choice. Install it with ease in a straight mount orientation for seamless integration. Trust in our Card Edge Connector to deliver seamless connectivity and unmatched durability for your PCB designs.