337-035-524-103

Heilind Number:EDA337-035-524-103
Manufacturer:EDAC
Manufacturer Number:337-035-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-524-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color, it offers a seamless interface for your electronic components. With a robust housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, durability and reliability are guaranteed. Designed for optimal functionality, this connector boasts a single row configuration with 35 positions, ensuring a secure and efficient connection. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Elevate your PCB assembly process with this essential component.