337-035-524-104

Heilind Number:EDA337-035-524-104
Manufacturer:EDAC
Manufacturer Number:337-035-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-524-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures secure and stable contact. With a single row layout and 35 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for straight mounting orientation, it accommodates various PCB configurations with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial applications. Elevate your connectivity solutions with this essential component.