337-035-524-108

Heilind Number:EDA337-035-524-108
Manufacturer:EDAC
Manufacturer Number:337-035-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-524-108

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in a vibrant green hue. Designed for optimal performance, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row layout, 35 positions, and a contact material of Copper Alloy, it guarantees reliable conductivity for your electronic projects. The .156-inch pitch and .2-inch row spacing provide seamless integration, while its straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your connectivity with this essential component.