337-035-524-158

Heilind Number:EDA337-035-524-158
Manufacturer:EDAC
Manufacturer Number:337-035-524-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-524-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-524-158

Detailed Description

Enhance your circuit connections with our Card Edge Connector, a vital component for seamless board-to-board PCB integration. Designed for efficiency and durability, this connector boasts a single row layout with 35 positions, ensuring optimal connectivity in your electronic systems. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliability in even the most demanding environments. The vibrant green color not only adds a touch of visual distinction but also signifies compliance with industry standards. With a current rating of 3A and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in positioning. Trust in this essential component for secure and efficient board-level connections.