337-035-524-168

Heilind Number:EDA337-035-524-168
Manufacturer:EDAC
Manufacturer Number:337-035-524-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-524-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-524-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. With a vibrant green color, it adds a touch of visual distinction while providing reliable performance. Constructed from UL 94V-0 Thermoplastic Polyester, it offers durability and fire resistance for peace of mind. Featuring a single row layout with 35 positions, it ensures efficient signal transmission. The contact material, made from Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it enables precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures compatibility in various environments. Elevate your connector game with this essential component for your electronic projects.