337-035-524-602

Heilind Number:EDA337-035-524-602
Manufacturer:EDAC
Manufacturer Number:337-035-524-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-524-602

Detailed Description

Enhance your connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, this connector boasts a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 35 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it guarantees precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your electronic projects with this essential connector.