337-035-524-603

Heilind Number:EDA337-035-524-603
Manufacturer:EDAC
Manufacturer Number:337-035-524-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-524-603

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and a single row configuration, offering 35 positions for efficient data transfer. With a current rating of 3 A, it ensures reliable power delivery. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing guarantees long-lasting performance, even in harsh environments. The contact material, made of Copper Alloy, further enhances conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and stable connections are guaranteed. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Trust in this essential component for seamless board-to-board connectivity.