337-035-524-604

Heilind Number:EDA337-035-524-604
Manufacturer:EDAC
Manufacturer Number:337-035-524-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-524-604

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connector, a vital component in any electronic system. Featuring a single row layout with 35 positions, this connector ensures seamless communication between boards. The durable UL 94V-0 Thermoplastic Polyester housing, in a vibrant green color, guarantees both reliability and safety. With a contact material of high-quality Copper Alloy, it offers excellent conductivity. The .156 inch pitch and .2 inch row spacing provide easy integration, while the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connectivity with this essential component.