337-035-524-608

Heilind Number:EDA337-035-524-608
Manufacturer:EDAC
Manufacturer Number:337-035-524-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-524-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-524-608

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a sleek green finish. Engineered for optimal performance, this connector boasts a high amperage of 3A, ideal for demanding applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity. With a single row design and 35 positions, it seamlessly integrates into your circuitry. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Elevate your PCB connectivity with this essential component.