337-035-540-101

Heilind Number:EDA337-035-540-101
Manufacturer:EDAC
Manufacturer Number:337-035-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-540-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a single row design and 35 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts and .156-inch pitch guarantee reliable signal transmission, while the 3A amperage rating supports efficient power delivery. Engineered for precision, it boasts a .2-inch row spacing and straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and performance for your electronic projects.