337-035-540-103

Heilind Number:EDA337-035-540-103
Manufacturer:EDAC
Manufacturer Number:337-035-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-540-103

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, designed for high-performance applications. With a vibrant green color and a sleek form factor, this connector not only meets your functional needs but also adds a touch of style to your device. Engineered for durability, it can handle a maximum amperage of 3A, making it suitable for power-intensive tasks. The housing material, UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. Featuring a single row design with 35 positions, it offers ample connectivity options for your circuit board. The contact material, Copper Alloy, guarantees excellent conductivity for seamless data transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your PCB. The straight mount orientation further simplifies the assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial applications. Trust in its quality, efficiency, and longevity to enhance the connectivity of your electronic devices.