337-035-540-107

Heilind Number:EDA337-035-540-107
Manufacturer:EDAC
Manufacturer Number:337-035-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-540-107

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Designed for seamless integration, it features a single row layout with 35 positions and a .156-inch pitch, ensuring optimal performance. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees longevity and safety. With copper alloy contacts and a 3A amperage, it offers reliable power transmission. Suitable for a wide range of applications, this green connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation and .2-inch row spacing for secure and stable connections. Upgrade your setup with this essential component for seamless board-to-board connectivity.