337-035-540-108

Heilind Number:EDA337-035-540-108
Manufacturer:EDAC
Manufacturer Number:337-035-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-540-108

Detailed Description

Enhance connectivity in your PCB layout with this durable Card Edge Connector. Designed with precision and efficiency in mind, it features a vibrant green color for easy identification. With a current rating of 3 A, it ensures reliable power transmission in your electronic devices. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and longevity. This single-row connector is equipped with 35 positions, ideal for various applications. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Perfect for board-to-board connections, this connector is a vital component in any electronic setup. Upgrade your system with this essential hardware for efficient data transmission and power delivery.