337-035-540-112

Heilind Number:EDA337-035-540-112
Manufacturer:EDAC
Manufacturer Number:337-035-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-540-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector is not just visually appealing but also high-performing, with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation even in demanding environments. With a single row layout and 35 positions, it offers ample connectivity options for your circuit. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure mating. Whether you need a straight or right-angle mount, this connector accommodates your configuration needs. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in various industries. Trust in our high-quality connectors to streamline your board-to-board connections with ease and efficiency.