337-035-540-158

Heilind Number:EDA337-035-540-158
Manufacturer:EDAC
Manufacturer Number:337-035-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-540-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and safety in all applications. With a single row design and 35 positions, it provides ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity. Boasting a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Elevate your connectivity game with this essential component.