337-035-540-602

Heilind Number:EDA337-035-540-602
Manufacturer:EDAC
Manufacturer Number:337-035-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-540-602

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant Green hue. Designed for optimal performance, it boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer seamless integration. With 35 positions in a single row, it provides ample room for your connections. Its straight mount orientation allows for easy installation, making it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore our range of connectors for more options tailored to your needs.