337-035-540-603

Heilind Number:EDA337-035-540-603
Manufacturer:EDAC
Manufacturer Number:337-035-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-540-603

Detailed Description

Enhance connectivity in your electronic systems with our Green Card Edge Connector. Designed for optimal performance, this connector boasts a single row with 35 positions, facilitating seamless board-to-board PCB connections. Crafted with precision, it features housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, ensuring reliability in high-speed data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers easy integration into your PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Trust in this connector for efficient and stable connections in your projects.