337-035-540-604

Heilind Number:EDA337-035-540-604
Manufacturer:EDAC
Manufacturer Number:337-035-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-540-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Its copper alloy contact material ensures reliable conductivity, while the 3 A amperage and operating temperature range of -40 to 105 °C make it suitable for various applications. With a single row layout and 35 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Whether for industrial or commercial use, this connector, categorized under Board To Board PCB Connectors, is a versatile and essential component for your electronic projects.