337-035-540-612

Heilind Number:EDA337-035-540-612
Manufacturer:EDAC
Manufacturer Number:337-035-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-540-612

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row and 35 positions, ensuring reliable contact for your electronic components. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, guaranteeing durability and efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal signal transmission. The vibrant green color adds a touch of visual appeal, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your PCB design with this essential component.