337-035-540-658

Heilind Number:EDA337-035-540-658
Manufacturer:EDAC
Manufacturer Number:337-035-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-540-658

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration on your circuit board. Featuring a vibrant green color, this connector not only stands out visually but also offers reliable performance with a 3 A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures long-lasting connectivity. With a single row layout and 35 positions, it provides ample space for your connections. The .156-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects. Explore its seamless compatibility in our Products collection under Connectors.