337-035-540-678

Heilind Number:EDA337-035-540-678
Manufacturer:EDAC
Manufacturer Number:337-035-540-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-540-678

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with 35 positions, delivering seamless power transmission at an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable conductivity in a wide operating temperature range from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on the board. Its straight mount orientation simplifies assembly, making it a must-have for any electronic project. Upgrade your PCB connections today with this essential component.