337-035-541-101

Heilind Number:EDA337-035-541-101
Manufacturer:EDAC
Manufacturer Number:337-035-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-541-101

Detailed Description

Enhance your circuit connectivity with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color to your setup but also offers reliable performance. With an amperage of 3 A, it ensures efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Designed with a single row and 35 positions, it provides ample space for seamless board-to-board connections. Crafted from copper alloy, the contacts ensure low resistance and long-lasting usage. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment. The straight mount orientation makes installation easy, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Ideal for diverse electronic applications, this connector is a must-have for any PCB setup.