337-035-541-102

Heilind Number:EDA337-035-541-102
Manufacturer:EDAC
Manufacturer Number:337-035-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-541-102

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a single row of 35 positions for optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality in diverse environments. Elevate your connectivity solutions with this high-quality Card Edge Connector.