337-035-541-103

Heilind Number:EDA337-035-541-103
Manufacturer:EDAC
Manufacturer Number:337-035-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-541-103

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector in a vibrant green hue. Designed for efficiency, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 35 positions, it offers seamless integration for your circuitry. The contact material, made from Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, precise mating is effortless. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your connections with this essential component in the world of PCB technology.