337-035-541-107

Heilind Number:EDA337-035-541-107
Manufacturer:EDAC
Manufacturer Number:337-035-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-541-107

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a 3A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and 35 positions, it offers optimal connectivity for your electronic components. The contact material, made of Copper Alloy, ensures reliable and efficient transmission. Its .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation suits various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in challenging environments. Perfect for board-to-board connections, it is a must-have in any electronic setup. Elevate your connectivity solutions with this essential component.