337-035-541-158

Heilind Number:EDA337-035-541-158
Manufacturer:EDAC
Manufacturer Number:337-035-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-541-158

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, a vital component for seamless PCB integration. Crafted with precision, this connector features a single row design with 35 positions, ensuring efficient data transmission. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. Its housing, constructed from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, offers both strength and visibility. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Perfect for straight mounting orientation, this connector can withstand temperatures ranging from -40 to 105°C, making it suitable for a variety of environments. Trust in its exceptional performance for your connectivity needs.