337-035-541-602

Heilind Number:EDA337-035-541-602
Manufacturer:EDAC
Manufacturer Number:337-035-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-541-602

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your setup while ensuring reliable power transmission, with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and safety in operation. With a single row design and 35 positions, it offers seamless connectivity for your boards. The Copper Alloy contact material ensures efficient signal transfer, while the .156-inch pitch and .2-inch row spacing optimize space utilization. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential connector for seamless board-to-board communication.