337-035-541-604

Heilind Number:EDA337-035-541-604
Manufacturer:EDAC
Manufacturer Number:337-035-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-541-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and reliability in mind, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a contact material of Copper Alloy, it ensures optimal conductivity for your electronic devices. This connector offers a single row design with 35 positions, perfect for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Trust in this connector for all your electronic assembly needs.