337-035-541-658

Heilind Number:EDA337-035-541-658
Manufacturer:EDAC
Manufacturer Number:337-035-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-541-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in any application. With a sleek design featuring one row and 35 positions, it ensures seamless board-to-board connections. The housing, made of fire-resistant material, guarantees safety while the copper alloy contacts provide optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of environments. Trust in its straight mount orientation for easy installation and efficient performance. Elevate your connector game with this essential component.