337-035-541-668

Heilind Number:EDA337-035-541-668
Manufacturer:EDAC
Manufacturer Number:337-035-541-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-541-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-541-668

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and 35 positions, it offers ample room for your PCB needs. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.